LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
JST CZHR-07V-S product image
  • CZHR-07V-S thumbnail 1
  • CZHR-07V-S thumbnail 2
  • CZHR-07V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST CZHR-07V-SRoHS

Manufacturer
MPN
CZHR-07V-S
LCSC Part #
C161655
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 1.5mm SINGLE ROW
Datasheetpdf iconJST CZHR-07V-S
Custom CablesMOQ 1pc
In-Stock: 390
390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0878$ 0.0668$ 0.33
50+$ 0.0702$ 0.0534$ 2.67
150+$ 0.0614$ 0.0467$ 7.01
1,000+$ 0.0548$ 0.0417$ 41.70
2,000+$ 0.0495$ 0.0377$ 75.40
5,000+$ 0.0468$ 0.0356$ 178.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.