ST L78M12ACDT-TR
| Manufacturer | |
| MPN | L78M12ACDT-TR |
| LCSC Part # | C161629 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | Precision 500 mA Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Output Current | 350mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L78MxxA series of three-terminal positive regulators is available in TO-220 and DPAK packages and with several fixed output volt making it useful in a wide range of applications. These regulators can provide local on-card regulation eliminating the distribution pro associated with single point regulation. Each employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sin is provided, they can deliver over 0.5 A output.
Features
- Output cuneht to U.S A
- Satpat toragoo oro,0 ohorhcirovooud piotootion ±2% choant protootrot
- Output tianstionf SOA protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3255 | $ 1.63 |
| 50+ | $ 0.2692 | $ 13.46 |
| 150+ | $ 0.245 | $ 36.75 |
| 500+ | $ 0.2149 | $ 107.45 |
| 2,500+ | $ 0.2015 | $ 503.75 |
| 5,000+ | $ 0.1934 | $ 967.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Output Current | 350mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L78MxxA series of three-terminal positive regulators is available in TO-220 and DPAK packages and with several fixed output volt making it useful in a wide range of applications. These regulators can provide local on-card regulation eliminating the distribution pro associated with single point regulation. Each employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sin is provided, they can deliver over 0.5 A output.
Features
- Output cuneht to U.S A
- Satpat toragoo oro,0 ohorhcirovooud piotootion ±2% choant protootrot
- Output tianstionf SOA protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



