LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTST-C191TBKT-5A product image
  • LTST-C191TBKT-5A thumbnail 1
  • LTST-C191TBKT-5A thumbnail 2
  • LTST-C191TBKT-5A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTST-C191TBKT-5ARoHS

Manufacturer
LITEONAsian Brands
MPN
LTST-C191TBKT-5A
LCSC Part #
C161620
Packaging
0603
Customer #
Key Attributes
LED BLUE WATER CLEAR 0603 SMD
Datasheetpdf iconLITEON LTST-C191TBKT-5A
In-Stock: 19,260
19,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0418$ 0.84
200+$ 0.0347$ 6.94
600+$ 0.0308$ 18.48
5,000+$ 0.0275$ 137.50
10,000+$ 0.0254$ 254.00
20,000+$ 0.0243$ 486.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
Packaging0603
Forward Current5mA
Voltage - Forward(Vf)2.8V
Operating Temperature-20℃~+80℃
Wavelength - Dominant470nm~475nm
Diode ConfigurationDiscrete Diode
Luminous Intensity15mcd
Installation method-
Color Temperature-
Peak Wavelength468nm
Lens ColorWater Clear
Viewing Angle130°
Illumination ColorBlue
Lamp Holder Type-
Power(Watts)120mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Meet ROHS, Green Product.
  • Extra thin (0.55H mm) Chip LED.
  • Ultra bright InGaN chip LED
  • Package in 8mm tape on 7" diameter reels.
  • EIA STD package.
  • I.C. compatible.
  • Compatible with automatic placement equipment.
  • Compatible with infrared reflow solder process.

Applications

AI Translation
  • General electronic equipment (such as office equipment, communications equipment, and home applications)