NCC EKMW401VSN681MR45S
| Manufacturer | |
| MPN | EKMW401VSN681MR45S |
| LCSC Part # | C1613251 |
| Packaging | Through Hole,D30xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 680uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.29A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 47.5mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4979 | $ 5.50 |
| 10+ | $ 4.6776 | $ 46.78 |
| 30+ | $ 4.1893 | $ 125.68 |
| 200+ | $ 3.6978 | $ 739.56 |
| 400+ | $ 3.4699 | $ 1387.96 |
| 1,000+ | $ 3.3674 | $ 3367.40 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 680uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.29A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 47.5mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



