LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 80D102P200MD2DE3 product image
Images for reference only

VISHAY 80D102P200MD2DE3RoHS

Manufacturer
MPN
80D102P200MD2DE3
LCSC Part #
C1612850
Packaging
Through Hole,D35xL42mm
Customer #
Key Attributes
-10%~+30% 200V 1000uF Through Hole,D35xL42mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY 80D102P200MD2DE3
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D35xL42mm
Tolerance-10%~+30%
Voltage Rating200V
Lifetime2000hrs@85℃
Capacitance1000uF
Ripple Current-
Pin Spacing10mm
Operating Temperature-40℃~+85℃
Height - Seated (Max)42mm
Diameter35mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece