FH 0603B302K500NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 0603B302K500NT |
| LCSC Part # | C1611 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 3nF 50V X7R 0603 |
| Description | 50V 3nF X7R ±10% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,200 
1,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0039 | $ 0.39 |
1,000+ | $ 0.003 | $ 3.00 |
4,000+ | $ 0.0024 | $ 9.60 |
8,000+ | $ 0.0021 | $ 16.80 |
48,000+ | $ 0.0019 | $ 91.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$