muRata #FSLM2520-2R2J=P2
| Manufacturer | |
| Mfr. Part # | #FSLM2520-2R2J=P2 |
| LCSC Part # | C160944 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 210mA 1.3Ω 1008 |
| Description | 210mA 2.2uH ±5% 1.3Ω 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1514 | $ 0.76 |
50+ | $ 0.1231 | $ 6.16 |
150+ | $ 0.109 | $ 16.35 |
500+ | $ 0.0984 | $ 49.20 |
2,000+ | $ 0.09 | $ 180.00 |
4,000+ | $ 0.0857 | $ 342.80 |
10,000+ | $ 0.0848 | $ 848.00 |
20,000+ | $ 0.0843 | $ 1686.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$