LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS4521IDR product image
  • THS4521IDR thumbnail 1
  • THS4521IDR thumbnail 2
  • THS4521IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THS4521IDRRoHS

Manufacturer
MPN
THS4521IDR
LCSC Part #
C16092
Packaging
SOIC-8
Customer #
Key Attributes
Very Low Power, Negative Rail Input, Rail-to-Rail Output, Fully Differential Amplifier
Datasheetpdf iconTI THS4521IDR
In-Stock: 2,267
2,267 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9356$ 1.94
10+$ 1.6656$ 16.66
30+$ 1.4965$ 44.90
100+$ 1.324$ 132.40
500+$ 1.2443$ 622.15
1,000+$ 1.2118$ 1211.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Settling time13ns
Number of Channels1
Output TypeDifferential
Vos - Input Offset Voltage200uV
Slew Rate490V/us
Input Offset Current(Ios)215nA
Input offset current drift(Ios TC)600pA/℃
FeaturesSingle-ended to differential conversion;Enable/shutdown function;Integrated ADC driver;Adjustable output common-mode voltage
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current700nA
Output Current55mA
Noise density(eN)4.6nV/√Hz@100kHz
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current1.14mA
Gain Bandwidth Product95MHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V
Power Supply Rejection Ratio (PSRR)100dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Fully differential architecture
  • Bandwidth: 145 MHz
  • Slew rate: 490 V/μs
  • HD2: -133 dBc at 10 kHz (1 VRMS, RL=1 kΩ)
  • HD3: -140 dBc at 10 kHz (1 VRMS, RL=1 kΩ)
  • Input voltage noise: 4.6 nV/√Hz (f=100 kHz)
  • THD+N: -112 dBc
  • Open-loop gain: 119 dB
  • NRI — negative rail input
  • RRO — rail-to-rail output
  • Output common-mode control (with low offset and drift)
  • Power supply:
    • Voltage: +2.5 V (±1.25 V) to +5.5 V (±2.75 V)
    • Current: 1.14 mA/channel
  • Shutdown: 20 μA (typical)

Applications

AI Translation
  • Low-power SAR and ΔΣ ADC driver
  • Low-power differential driver
  • Low-power differential signal conditioning
  • Low-power high-performance differential audio amplifier