STC Micro STC15F2K32S2-28I-LQFP32
| Manufacturer | STC MicroAsian Brands |
| MPN | STC15F2K32S2-28I-LQFP32 |
| LCSC Part # | C160901 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | A single-chip microcontroller that doesn't require an external crystal oscillator and reset, and has functions such as multiple serial ports, high-speed A/D, and PWM. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 29KB | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 28MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 30 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STC15 series features ultra-strong EMI immunity and uncrackable encryption using STC's 8th-generation encryption technology. No external crystal oscillator or external reset circuit is required, and the external EEPROM can be eliminated via IAP technology. Supports ISP/IAP in-circuit programming — no programmer or emulator needed. Key features include large-capacity SRAM, dual UART, and a high-speed 10-bit ADC. High-speed, high-reliability, ultra-low power consumption, and ultra-low cost.
Features
- Large on-chip RAM data memory: 4096 bytes
- High speed: 1 clock/machine cycle, enhanced 8051 core, 7~12× faster than standard 8051, also 20% faster than STC's early 1T series MCUs (e.g., STC12/11/10 series)
- Wide voltage range: 2.5V~5.5V
- Low-power design: slow-speed mode, idle mode, power-down mode (wake-up via external interrupt or internal power-down wake-up timer)
- No external reset required; 16 selectable reset threshold voltage levels during ISP programming; built-in high-reliability reset circuit
- No external crystal required; internal clock configurable from 5MHz~30MHz during ISP programming (equivalent to standard 8051: 60~360MHz); high-precision internal R/C oscillator (±0.3%); ±1% temperature drift (-40℃~+85℃); ±0.6% temperature drift at room temperature (-20℃~+65℃)
- Power-down wake-up sources: INT0/INT1 (rising/falling edge), INT2/INT3/INT4 (falling edge); pins CCP0/CCP1/RxD/RxD2/RxD3/RxD4/T0/T1/T2/T3/T4; dedicated internal power-down wake-up timer
- On-chip Flash program memory: 16/32/40/48/56/58K/61K/63.5K bytes, endurance >100,000 erase/write cycles
- Large on-chip EEPROM, endurance >100,000 erase/write cycles
- ISP/IAP in-system/in-application programmable; no programmer or emulator required
- High-speed ADC: 8-channel 10-bit, up to 300,000 samples/sec; 8-channel PWM also usable as 8-channel DAC
- Comparator: usable as 1-channel ADC and power-fail detection; supports comparison between external pin CMP+ and external pin CMP-, or between CMP+ and internal reference voltage; generates interrupt and output on pin CMPO (configurable polarity)
- 6-channel 15-bit dedicated high-precision PWM (with dead-band control) + 2-channel CCP (high-speed pulse output enables 2× 11~16-bit PWM) — can implement 8-channel DAC, or 2× 16-bit timers, or 2× external interrupts (rising/falling edge)
- 7 timers/counters total: 5× 16-bit auto-reload timers/counters (T0/T1/T2/T3/T4; T0 and T1 compatible with standard 8051); all support clock output; pin SysClkO provides divided system clock output (÷1, ÷2, ÷4, or ÷16); 2-channel CCP implements 2 additional timers
- Programmable clock output (divided output from internal system clock or external clock input): T0 outputs on P3.5; T1 outputs on P3.4; T2 outputs on P3.0; T3 outputs on P0.4; T4 outputs on P0.6; all 5 timers/counters support 1~65536 division ratios; system clock output on P5.4/SysClkO (STC15 series 8-pin MCUs output main clock on P3.4/MCLKO)
- Ultra-high-speed quad UART: 4 fully independent high-speed asynchronous serial ports; time-division multiplexing enables up to 9 virtual serial ports
- SPI high-speed synchronous serial interface
- Hardware watchdog timer (WDT)
- Advanced instruction set architecture, compatible with standard 8051 instruction set; hardware multiply/divide instructions
- General-purpose I/O: 62/46/42/38/30/26 pins; default after reset: quasi-bidirectional/weak pull-up (standard 8051 I/O); 4 configurable modes: quasi-bidirectional/weak pull-up, push-pull/strong pull-up, input-only/high-impedance, open-drain; each I/O pin sink/source up to 20mA; total chip current not to exceed 120mA
- No external crystal or external reset required; capable of outputting clock signal and active-low reset signal
- Unbreakable encryption using Macro Crystal 9th-generation encryption technology
- Superior noise immunity: high ESD protection, passes 20kV ESD test; passes 4kV EFT test; wide voltage tolerance against power supply fluctuation; wide operating temperature range: -40℃~+85℃
- Significantly reduced EMI: configurable internal clock, 1 clock/machine cycle, supports low-frequency clock operation
- Ultra-low power consumption: power-down mode <0.4μA (external interrupt wake-up); idle mode typical <1mA; normal operating mode 4mA~6mA; power-down mode wake-up via external interrupt or dedicated internal timer; suitable for battery-powered systems
- In-system emulation and programming; no dedicated programmer or emulator required; supports remote firmware upgrade
- High speed: 1 clock/machine cycle, enhanced 8051 core, 6~12× faster than standard 8051, also 20% faster than STC's early 1T series MCUs (e.g., STC12/11/10 series)
- Wide voltage range: 2.4V~5.5V
- Low-power design: slow-speed mode, idle mode, power-down mode (wake-up via external interrupt or internal power-down wake-up timer)
- No external reset required; 16 selectable reset threshold voltage levels during ISP programming; built-in high-reliability reset circuit
- No external crystal required; internal clock configurable from 5MHz~35MHz during ISP programming (equivalent to 8051: 60~420MHz); high-precision internal R/C oscillator (±0.3%); ±1% temperature drift (-40℃~+85℃); ±0.6% temperature drift at room temperature (-20℃~+65℃)
- Power-down wake-up sources: INT0/INT1 (rising/falling edge), INT2/INT3/INT4 (falling edge); pins T0/T2; dedicated internal power-down wake-up timer
- On-chip Flash program memory: 1K/2K/3K/4K/5K/7K bytes, endurance >100,000 erase/write cycles
- On-chip RAM data memory: 128 bytes
- On-chip EEPROM, endurance >100,000 erase/write cycles
- ISP/IAP in-system/in-application programmable; no programmer or emulator required
- 2× 16-bit auto-reload timers T0/T2 with clock output capability; pin MCLKO provides divided internal main clock output (÷1, ÷2, or ÷4)
- Programmable clock output (divided output from internal system clock or external clock input): T0 outputs on P3.5; T2 outputs on P3.0; internal main clock output on P3.4/MCLKO (STC15 series MCUs with more than 8 pins output main clock on P5.4/MCLKO)
- Hardware watchdog timer (WDT)
- UART function implementable via [P3.0/INT4, P3.1] combined with timer
- Advanced instruction set architecture, compatible with standard 8051 instruction set; hardware multiply/divide instructions
- General-purpose I/O: 8 pins; default after reset: quasi-bidirectional/weak pull-up
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5217 | $ 1.52 |
| 10+ | $ 1.418 | $ 14.18 |
| 30+ | $ 1.3596 | $ 40.79 |
| 250+ | $ 1.2478 | $ 311.95 |
| 500+ | $ 1.2186 | $ 609.30 |
| 1,000+ | $ 1.2057 | $ 1205.70 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 29KB | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 28MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 30 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STC15 series features ultra-strong EMI immunity and uncrackable encryption using STC's 8th-generation encryption technology. No external crystal oscillator or external reset circuit is required, and the external EEPROM can be eliminated via IAP technology. Supports ISP/IAP in-circuit programming — no programmer or emulator needed. Key features include large-capacity SRAM, dual UART, and a high-speed 10-bit ADC. High-speed, high-reliability, ultra-low power consumption, and ultra-low cost.
Features
- Large on-chip RAM data memory: 4096 bytes
- High speed: 1 clock/machine cycle, enhanced 8051 core, 7~12× faster than standard 8051, also 20% faster than STC's early 1T series MCUs (e.g., STC12/11/10 series)
- Wide voltage range: 2.5V~5.5V
- Low-power design: slow-speed mode, idle mode, power-down mode (wake-up via external interrupt or internal power-down wake-up timer)
- No external reset required; 16 selectable reset threshold voltage levels during ISP programming; built-in high-reliability reset circuit
- No external crystal required; internal clock configurable from 5MHz~30MHz during ISP programming (equivalent to standard 8051: 60~360MHz); high-precision internal R/C oscillator (±0.3%); ±1% temperature drift (-40℃~+85℃); ±0.6% temperature drift at room temperature (-20℃~+65℃)
- Power-down wake-up sources: INT0/INT1 (rising/falling edge), INT2/INT3/INT4 (falling edge); pins CCP0/CCP1/RxD/RxD2/RxD3/RxD4/T0/T1/T2/T3/T4; dedicated internal power-down wake-up timer
- On-chip Flash program memory: 16/32/40/48/56/58K/61K/63.5K bytes, endurance >100,000 erase/write cycles
- Large on-chip EEPROM, endurance >100,000 erase/write cycles
- ISP/IAP in-system/in-application programmable; no programmer or emulator required
- High-speed ADC: 8-channel 10-bit, up to 300,000 samples/sec; 8-channel PWM also usable as 8-channel DAC
- Comparator: usable as 1-channel ADC and power-fail detection; supports comparison between external pin CMP+ and external pin CMP-, or between CMP+ and internal reference voltage; generates interrupt and output on pin CMPO (configurable polarity)
- 6-channel 15-bit dedicated high-precision PWM (with dead-band control) + 2-channel CCP (high-speed pulse output enables 2× 11~16-bit PWM) — can implement 8-channel DAC, or 2× 16-bit timers, or 2× external interrupts (rising/falling edge)
- 7 timers/counters total: 5× 16-bit auto-reload timers/counters (T0/T1/T2/T3/T4; T0 and T1 compatible with standard 8051); all support clock output; pin SysClkO provides divided system clock output (÷1, ÷2, ÷4, or ÷16); 2-channel CCP implements 2 additional timers
- Programmable clock output (divided output from internal system clock or external clock input): T0 outputs on P3.5; T1 outputs on P3.4; T2 outputs on P3.0; T3 outputs on P0.4; T4 outputs on P0.6; all 5 timers/counters support 1~65536 division ratios; system clock output on P5.4/SysClkO (STC15 series 8-pin MCUs output main clock on P3.4/MCLKO)
- Ultra-high-speed quad UART: 4 fully independent high-speed asynchronous serial ports; time-division multiplexing enables up to 9 virtual serial ports
- SPI high-speed synchronous serial interface
- Hardware watchdog timer (WDT)
- Advanced instruction set architecture, compatible with standard 8051 instruction set; hardware multiply/divide instructions
- General-purpose I/O: 62/46/42/38/30/26 pins; default after reset: quasi-bidirectional/weak pull-up (standard 8051 I/O); 4 configurable modes: quasi-bidirectional/weak pull-up, push-pull/strong pull-up, input-only/high-impedance, open-drain; each I/O pin sink/source up to 20mA; total chip current not to exceed 120mA
- No external crystal or external reset required; capable of outputting clock signal and active-low reset signal
- Unbreakable encryption using Macro Crystal 9th-generation encryption technology
- Superior noise immunity: high ESD protection, passes 20kV ESD test; passes 4kV EFT test; wide voltage tolerance against power supply fluctuation; wide operating temperature range: -40℃~+85℃
- Significantly reduced EMI: configurable internal clock, 1 clock/machine cycle, supports low-frequency clock operation
- Ultra-low power consumption: power-down mode <0.4μA (external interrupt wake-up); idle mode typical <1mA; normal operating mode 4mA~6mA; power-down mode wake-up via external interrupt or dedicated internal timer; suitable for battery-powered systems
- In-system emulation and programming; no dedicated programmer or emulator required; supports remote firmware upgrade
- High speed: 1 clock/machine cycle, enhanced 8051 core, 6~12× faster than standard 8051, also 20% faster than STC's early 1T series MCUs (e.g., STC12/11/10 series)
- Wide voltage range: 2.4V~5.5V
- Low-power design: slow-speed mode, idle mode, power-down mode (wake-up via external interrupt or internal power-down wake-up timer)
- No external reset required; 16 selectable reset threshold voltage levels during ISP programming; built-in high-reliability reset circuit
- No external crystal required; internal clock configurable from 5MHz~35MHz during ISP programming (equivalent to 8051: 60~420MHz); high-precision internal R/C oscillator (±0.3%); ±1% temperature drift (-40℃~+85℃); ±0.6% temperature drift at room temperature (-20℃~+65℃)
- Power-down wake-up sources: INT0/INT1 (rising/falling edge), INT2/INT3/INT4 (falling edge); pins T0/T2; dedicated internal power-down wake-up timer
- On-chip Flash program memory: 1K/2K/3K/4K/5K/7K bytes, endurance >100,000 erase/write cycles
- On-chip RAM data memory: 128 bytes
- On-chip EEPROM, endurance >100,000 erase/write cycles
- ISP/IAP in-system/in-application programmable; no programmer or emulator required
- 2× 16-bit auto-reload timers T0/T2 with clock output capability; pin MCLKO provides divided internal main clock output (÷1, ÷2, or ÷4)
- Programmable clock output (divided output from internal system clock or external clock input): T0 outputs on P3.5; T2 outputs on P3.0; internal main clock output on P3.4/MCLKO (STC15 series MCUs with more than 8 pins output main clock on P5.4/MCLKO)
- Hardware watchdog timer (WDT)
- UART function implementable via [P3.0/INT4, P3.1] combined with timer
- Advanced instruction set architecture, compatible with standard 8051 instruction set; hardware multiply/divide instructions
- General-purpose I/O: 8 pins; default after reset: quasi-bidirectional/weak pull-up
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



