muRata LFD212G45DP3A151
| Manufacturer | |
| MPN | LFD212G45DP3A151 |
| LCSC Part # | C160893 |
| Packaging | SMD-8P,1.2x2mm |
| Customer # | |
| Key Attributes | WLAN/BT Duplexer LFD212G45DP3A151 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,1.2x2mm | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Type of Filter | - | |
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB;16dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.75dB;0.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low loss
- Compact, thin, lightweight transceiver duplexer
- No adjustment required
- Reflow solderable
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0979 | $ 0.10 |
| 10+ | $ 0.081 | $ 0.81 |
| 30+ | $ 0.0725 | $ 2.18 |
| 100+ | $ 0.0662 | $ 6.62 |
| 500+ | $ 0.0611 | $ 30.55 |
| 1,000+ | $ 0.0585 | $ 58.50 |
| 2,000+ | $ 0.0579 | $ 115.80 |
| 4,000+ | $ 0.0575 | $ 230.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,1.2x2mm | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Type of Filter | - | |
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB;16dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.75dB;0.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low loss
- Compact, thin, lightweight transceiver duplexer
- No adjustment required
- Reflow solderable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

