ALPSALPINE SSSS711403
| Manufacturer | |
| Mfr. Part # | SSSS711403 |
| LCSC Part # | C160877 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T SMD |
| Description | Slide Switch SP3T 300mA @ 4V Surface Mount, Right Angle Rectangular Columnar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,758
1,758
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7866 | $ 0.79 |
10+ | $ 0.6318 | $ 6.32 |
30+ | $ 0.5537 | $ 16.61 |
100+ | $ 0.4771 | $ 47.71 |
500+ | $ 0.4308 | $ 215.40 |
1,000+ | $ 0.4069 | $ 406.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$