ALPSALPINE SSSS212400
| Manufacturer | |
| MPN | SSSS212400 |
| LCSC Part # | C160872 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP4T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Circuit | SP4T | |
| Switch Height | 5.5mm | |
| Length | 15mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6609 | $ 0.66 |
| 10+ | $ 0.5371 | $ 5.37 |
| 30+ | $ 0.4753 | $ 14.26 |
| 100+ | $ 0.4149 | $ 41.49 |
| 500+ | $ 0.3787 | $ 189.35 |
| 1,000+ | $ 0.3606 | $ 360.60 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Circuit | SP4T | |
| Switch Height | 5.5mm | |
| Length | 15mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



