LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL225638472E3 product image
  • MAL225638472E3 thumbnail 1
  • MAL225638472E3 thumbnail 2
  • MAL225638472E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL225638472E3RoHS

Manufacturer
MPN
MAL225638472E3
LCSC Part #
C1608598
Packaging
Through Hole,D25xL42mm
Customer #
Key Attributes
CAP ALUM 4700uF ±20% 63V TH
Datasheetpdf iconVISHAY MAL225638472E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0142$ 6.01
10+$ 5.886$ 58.86
30+$ 5.799$ 173.97
100+$ 5.7135$ 571.35
Standard Packaging66/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D25xL42mm
Tolerance±20%
Voltage Rating63V
Lifetime2000hrs@105℃
Capacitance4700uF
Ripple Current3.012A@10kHz
Pin Spacing10mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)85mΩ
Height - Seated (Max)42mm
Diameter25mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging66
Sales UnitPiece