ALPSALPINE SPVN210106
| Manufacturer | |
| MPN | SPVN210106 |
| LCSC Part # | C160850 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 1mA 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Length | 3.8mm | |
| Width | 3.6mm | |
| Termination Style | J-Lead | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | -;1mA | |
| Actuator Style | Straight Lever | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 6.26mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 860
860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3116 | $ 1.56 |
| 50+ | $ 0.247 | $ 12.35 |
| 150+ | $ 0.2193 | $ 32.90 |
| 500+ | $ 0.1848 | $ 92.40 |
| 2,500+ | $ 0.1617 | $ 404.25 |
| 5,000+ | $ 0.1525 | $ 762.50 |
| 10,000+ | $ 0.1505 | $ 1505.00 |
| 20,000+ | $ 0.1493 | $ 2986.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Length | 3.8mm | |
| Width | 3.6mm | |
| Termination Style | J-Lead | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | -;1mA | |
| Actuator Style | Straight Lever | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 6.26mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



