ALPSALPINE SPVN110107
| Manufacturer | |
| MPN | SPVN110107 |
| LCSC Part # | C160848 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 1mA 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Termination Style | J-Lead | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | -;1mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 404
404 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.445 | $ 0.45 |
| 10+ | $ 0.3537 | $ 3.54 |
| 30+ | $ 0.3146 | $ 9.44 |
| 100+ | $ 0.2673 | $ 26.73 |
| 500+ | $ 0.2185 | $ 109.25 |
| 1,000+ | $ 0.2054 | $ 205.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Termination Style | J-Lead | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | -;1mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



