ALPSALPINE RKJXL100401V
| Manufacturer | |
| Mfr. Part # | RKJXL100401V |
| LCSC Part # | C160838 |
| Package | Through Hole |
| Customer # | |
| Description | 12° 8 1 1 10mA 5V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
505 
505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3471 | $ 4.35 |
10+ | $ 3.745 | $ 37.45 |
30+ | $ 3.3863 | $ 101.59 |
160+ | $ 2.6279 | $ 420.46 |
480+ | $ 2.4604 | $ 1180.99 |
960+ | $ 2.3845 | $ 2289.12 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$