LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4522-1ARZ-R7 product image
  • ADA4522-1ARZ-R7 thumbnail 1
  • ADA4522-1ARZ-R7 thumbnail 2
  • ADA4522-1ARZ-R7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADA4522-1ARZ-R7RoHS

Manufacturer
MPN
ADA4522-1ARZ-R7
LCSC Part #
C160794
Packaging
SOIC-8
Customer #
Key Attributes
EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers
Datasheetpdf iconADI ADA4522-1ARZ-R7
In-Stock: 1,146
1,146 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6788$ 3.68
10+$ 3.1952$ 31.95
30+$ 2.8923$ 86.77
100+$ 2.3744$ 237.44
500+$ 2.2343$ 1117.15
1,000+$ 2.1741$ 2174.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage5uV
Slew Rate1.4V/us
Input Offset Current(Ios)250pA
FeaturesEMI filtering/RF suppression;Zero drift / auto-zero;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)155dB
Ib - Input Bias Current50pA
Input Offset Voltage Drift(Vos TC)15nV/℃
Quiescent Current910uA
Gain Bandwidth Product2.7MHz
Input Voltage Noise Density5.8nV/√Hz@1kHz
Output Current22mA
Dual Supply-27.5V~-2.25V;2.25V~27.5V
Rail to RailRail-to-rail output
Single Supply4.5V~55V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4522-1/ADA4522-2/ADA4522-4 are single/dual/quad channel, zero drift op amps with low noise and power, ground sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage and temperature ranges, as well as the high open-loop gain and very low dc and ac errors make the devices well suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. The ADA4522-1/ADA4522-2/ADA4522-4 performance is specified at 5.0V, 30V, and 55V power supply voltages. These devices operate over the range of 4.5V to 55V, and are excellent for applications using single-ended supplies of 5 V, 10V, 12V, and 30V, or for applications using higher single supplies and dual supplies of ±2.5V, ±5V, and ±15V. The ADA4522-1/ ADA4522-2/ADA4522-4 use on-chip filtering to achieve high immunity to electromagnetic interference (EMI).

Features

AI Translation
  • Low offset voltage: 5μV maximum
  • Extremely low offset voltage drift: 22nV / °C maximum
  • Low voltage noise density: 5.8nV / √Hz typical, 117 nV p-p typical from 0.1Hz to 10Hz
  • Low input bias current: 50pA typical
  • Unity-gain crossover: 3 MHz typical
  • Single-supply operation: input voltage range includes ground and rail-to-rail output
  • Wide range of operating voltages
  • Single-supply operation: 4.5V to 55V
  • Dual-supply operation: ±2.25V to ±27.5V
  • Integrated EMI filters
  • Unity-gain stable

Applications

AI Translation
  • Inductance, capacitance, and resistance (LCR) meter/ megohmmeter front-end amplifiers
  • Load cell and bridge transducers
  • Magnetic force balance scales
  • High precision shunt current sensing
  • Thermocouple/resistance temperature detector (RTD) sensors
  • Programmable logic controller (PLC) input and output amplifiers