LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54218RTER product image
  • TPS54218RTER thumbnail 1
  • TPS54218RTER thumbnail 2
  • TPS54218RTER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54218RTERRoHS

Manufacturer
MPN
TPS54218RTER
LCSC Part #
C160706
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
2.95-V to 6-V Input, 2-A Output, 2-MHz, Synchronous Step-Down Converter
Datasheetpdf iconTI TPS54218RTER
In-Stock: 1,191
1,191 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8179$ 0.82
10+$ 0.6345$ 6.35
30+$ 0.5566$ 16.70
100+$ 0.4771$ 47.71
500+$ 0.43$ 215.00
1,000+$ 0.4057$ 405.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.95V~6V
Switch tube (built-in/external)Built-in
Output Voltage803mV~4.5V
Output Current2A
Quiescent Current350uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS54218 device is a full- featured, 6- V, 2- A, synchronous, step- down current- mode converter with two integrated MOSFETs. The TPS54218 device enables small designs by integrating the MOSFETs, implementing current mode control to reduce external component count, reducing inductor size by enabling up to 2- MHz switching frequency, and minimizing the device footprint with a small, 3 mm x 3 mm, thermally enhanced, QFN package. The TPS54218 device provides accurate regulation for a variety of loads with an accurate ± 1% voltage reference (V_REF) over temperature. Efficiency is maximized through the integrated 30 - mΩ MOSFETs and a 350 - μA typical supply current. Using the EN pin, shutdown supply current is reduced to 2 μA by entering a shutdown mode. Undervoltage lockout is internally set at 2.6 V, but can be increased by programming the threshold with a resistor network on the enable pin. The output voltage startup ramp is controlled by the soft- start pin. An open- drain power- good signal indicates the output is within 93% to 107% of its nominal voltage. Frequency foldback and thermal shutdown protects the device during an overcurrent condition.

Features

AI Translation
  • Two, 30-mΩ (typical) MOSFETs for High-Efficiency at 2-A loads
  • Switching Frequency: 200 kHz to 2 MHz
  • Voltage Reference Over Temperature: 0.8 V ± 1%
  • Synchronizes to External Clock
  • Adjustable Soft Start/Sequencing
  • UV and OV Power-Good Output
  • Low Operating and Shutdown Quiescent Current
  • Safe Start-Up into Prebiased Output
  • Cycle-by-Cycle Current Limit, Thermal and Frequency Foldback Protection
  • Operating Junction Temperature Range: -40℃ to 150℃
  • Thermally Enhanced 3 mm x 3 mm 16-pin WQFN Package
  • Create a Custom Design Using the TPS54218 With the WEBENCH® Power Designer

Applications

AI Translation
  • Low-Voltage, High-Density Power Systems
  • Point-of-Load Regulation for High Performance DSPs, FPGAs, ASICs and Microprocessors
  • Broadband, Networking and Optical Communications Infrastructure