LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEER002 product image
  • RLP25FEER002 thumbnail 1
  • RLP25FEER002 thumbnail 2
  • RLP25FEER002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEER002RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEER002
LCSC Part #
C160590
Packaging
2512
Customer #
Key Attributes
RES 2mΩ ±1% 2W 2512
Datasheetpdf iconTA-I Tech RLP25FEER002
In-Stock: 3,540
3,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0575$ 0.58
100+$ 0.0459$ 4.59
300+$ 0.04$ 12.00
1,000+$ 0.0357$ 35.70
4,000+$ 0.0322$ 128.80
8,000+$ 0.0304$ 243.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)2W
Resistance2mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece