LITEON LTST-S220TBKT
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTST-S220TBKT |
| LCSC Part # | C160471 |
| Package | SMD,2.2x1mm |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR SMD |
| Description | 20mA 104mcd Side View Mount 465nm~475nm Blue 3.3V 76mW SMD,2.2x1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Package | SMD,2.2x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,960 
3,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0422 | $ 0.42 |
100+ | $ 0.0334 | $ 3.34 |
300+ | $ 0.029 | $ 8.70 |
1,000+ | $ 0.0257 | $ 25.70 |
4,000+ | $ 0.0231 | $ 92.40 |
8,000+ | $ 0.0218 | $ 174.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$