HELE HSO531S 16MHZ 1.6~3.6V -40~+85℃
| Manufacturer |
HELE
Asian Brands |
| Mfr. Part # | HSO531S 16MHZ 1.6~3.6V -40~+85℃ |
| LCSC Part # | C160449 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 16MHz SMD |
| Description | Oscillator 16MHz 1.6V~3.6V SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6103 $ 0.4395 | $ 0.44 |
10+ | $ 0.5963 $ 0.4294 | $ 4.29 |
30+ | $ 0.5885 $ 0.4238 | $ 12.71 |
100+ | $ 0.5791 $ 0.4170 | $ 41.70 |
Standard Packaging 1000/Full
Reel | ||