LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ZHR-9(P) product image
  • ZHR-9(P) thumbnail 1
  • ZHR-9(P) thumbnail 2
  • ZHR-9(P) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZHR-9(P)RoHS

Manufacturer
MPN
ZHR-9(P)
LCSC Part #
C160382
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconJST ZHR-9(P)
Custom CablesMOQ 1pc
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x9P
Reference SeriesZH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.