LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST 02SUR-32S product image
  • 02SUR-32S thumbnail 1
  • 02SUR-32S thumbnail 2
  • 02SUR-32S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST 02SUR-32SRoHS

Manufacturer
MPN
02SUR-32S
LCSC Part #
C160290
Packaging
P=0.8mm
Customer #
Key Attributes
CONN IDC HOUSING Free Hanging 2POS 0.8mm
Datasheetpdf iconJST 02SUR-32S
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerJST
PackagingP=0.8mm
Number of Positions or Pins1x2P
Voltage Rating30V
colourWhite
Number of Rows1
Row spacing-
working temperature-25℃~+85℃
Contact PlatingTin
Pitch0.8mm
Connector TypeIDC Housing
Number of PINs Per Row2
Contact MaterialCopper alloy
Current Rating500mA
Mounting TypeFree Hanging

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging6000
Sales UnitPiece
In-Stock: 6,265
6,265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1899$ 0.95
50+$ 0.1523$ 7.62
150+$ 0.1362$ 20.43
500+$ 0.1161$ 58.05
2,500+$ 0.1071$ 267.75
6,000+$ 0.1018$ 610.80
Standard Packaging6000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.