LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B12B-EH-A(LF)(SN) product image
  • B12B-EH-A(LF)(SN) thumbnail 1
  • B12B-EH-A(LF)(SN) thumbnail 2
  • B12B-EH-A(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST B12B-EH-A(LF)(SN)RoHS

Manufacturer
MPN
B12B-EH-A(LF)(SN)
LCSC Part #
C160276
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 12POS 2.5mm
Datasheetpdf iconJST B12B-EH-A(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 8,665
8,665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1612$ 0.81
50+$ 0.128$ 6.40
150+$ 0.1138$ 17.07
500+$ 0.096$ 48.00
2,500+$ 0.0881$ 220.25
5,000+$ 0.0833$ 416.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesEH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs12P
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row12
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)32.5mm
Row Spacing-
Pin Structure1x12P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.