LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B2B-EH-A(LF)(SN) product image
  • B2B-EH-A(LF)(SN) thumbnail 1
  • B2B-EH-A(LF)(SN) thumbnail 2
  • B2B-EH-A(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST B2B-EH-A(LF)(SN)RoHS

Manufacturer
MPN
B2B-EH-A(LF)(SN)
LCSC Part #
C160262
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2.5mm
Datasheetpdf iconJST B2B-EH-A(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 23,600
23,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0422$ 0.84
200+$ 0.0344$ 6.88
1,000+$ 0.0274$ 27.40
2,000+$ 0.0248$ 49.60
10,000+$ 0.0225$ 225.00
20,000+$ 0.0213$ 426.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesEH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.