LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B32B-XADSS-N(LF)(SN) product image
  • B32B-XADSS-N(LF)(SN) thumbnail 1
  • B32B-XADSS-N(LF)(SN) thumbnail 2
  • B32B-XADSS-N(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B32B-XADSS-N(LF)(SN)RoHS

Manufacturer
MPN
B32B-XADSS-N(LF)(SN)
LCSC Part #
C160260
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 32POS 2.5mm
Datasheetpdf iconJST B32B-XADSS-N(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5892$ 1.59
10+$ 1.378$ 13.78
30+$ 1.2626$ 37.88
100+$ 1.1326$ 113.26
500+$ 1.0741$ 537.05
1,000+$ 1.0481$ 1048.10
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXAD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs32P
Plastic MaterialGlass fiber reinforced PA66
Number of PINs Per Row16
Pitch2.5mm
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)45mm
Row Spacing2.5mm
Pin Structure2x16P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.