LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TE1303.1 product image
Images for reference only

VISHAY TE1303.1

Manufacturer
MPN
TE1303.1
LCSC Part #
C1602425
Packaging
Through Hole,D6.3xL17.5mm
Customer #
Key Attributes
-10%~+75% 50V 6uF Through Hole,D6.3xL17.5mm Aluminum Electrolytic Capacitors
Datasheetpdf iconVISHAY TE1303.1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2122$ 2.21
200+$ 0.8558$ 171.16
560+$ 0.8263$ 462.73
1,120+$ 0.8108$ 908.10
Standard Packaging560/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D6.3xL17.5mm
Tolerance-10%~+75%
Voltage Rating50V
Capacitance6uF
Lifetime2000hrs@85℃
Pin Spacing-
Operating Temperature-40℃~+105℃
Height - Seated (Max)17.5mm
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging560
Sales UnitPiece