LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TE1501-E3 product image
Images for reference only

VISHAY TE1501-E3RoHS

Manufacturer
MPN
TE1501-E3
LCSC Part #
C1602059
Packaging
Through Hole,D6.3xL17.5mm
Customer #
Key Attributes
CAP ALUM 2uF -10%~+50% 150V TH
Datasheetpdf iconVISHAY TE1501-E3
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0703$ 7.07
10+$ 6.9254$ 69.25
30+$ 6.8277$ 204.83
100+$ 6.7316$ 673.16
Standard Packaging560/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D6.3xL17.5mm
Tolerance-10%~+50%
Voltage Rating150V
Lifetime2000hrs@85℃
Capacitance2uF
Pin Spacing-
Operating Temperature-40℃~+105℃
Height - Seated (Max)17.5mm
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging560
Sales UnitPiece