AISHI EWH0JM472W20OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | EWH0JM472W20OT |
| LCSC Part # | C160199 |
| Package | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 4700uF ±20% 6.3V TH |
| Description | 4700uF 6.3V Aluminum Electrolytic Capacitors Through Hole,D12.5xL20mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D12.5xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
115 
115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1684 | $ 0.84 |
50+ | $ 0.1326 | $ 6.63 |
200+ | $ 0.1172 | $ 23.44 |
500+ | $ 0.098 | $ 49.00 |
2,500+ | $ 0.0895 | $ 223.75 |
5,000+ | $ 0.0844 | $ 422.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$