VISHAY TE1204-E3
| Manufacturer | |
| Mfr. Part # | TE1204-E3 |
| LCSC Part # | C1600779 |
| Package | Through Hole,D6.3xL17.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF -10%~+75% 25V TH |
| Description | 10uF 25V Aluminum Electrolytic Capacitors Through Hole,D6.3xL17.5mm 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D6.3xL17.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 510 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.8416 | $ 7.84 |
10+ | $ 7.7002 | $ 77.00 |
30+ | $ 7.6065 | $ 228.20 |
100+ | $ 7.5112 | $ 751.12 |
Standard Packaging 510/Full
Bag | ||
Better price for more quantity?
$