LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL204217688E3 product image
Images for reference only

VISHAY MAL204217688E3RoHS

Manufacturer
MPN
MAL204217688E3
LCSC Part #
C1600580
Packaging
Through Hole,D10xL30mm
Customer #
Key Attributes
-10%~+50% 450V 6.8uF 22Ω@100Hz Through Hole,D10xL30mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL204217688E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10xL30mm
Tolerance-10%~+50%
Voltage Rating450V
Lifetime10000hrs@85℃
Capacitance6.8uF
Ripple Current110mA@100Hz
Operating Temperature-25℃~+85℃
Equivalent Series Resistance(ESR)22Ω@100Hz
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging340
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9587$ 1.96
340+$ 0.7594$ 258.20
680+$ 0.7317$ 497.56
1,020+$ 0.7193$ 733.69
Standard Packaging340/Full Reel
Better price for more quantity?
$