LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKXJ401ELL680MUN3S product image
  • EKXJ401ELL680MUN3S thumbnail 1
  • EKXJ401ELL680MUN3S thumbnail 2
  • EKXJ401ELL680MUN3S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKXJ401ELL680MUN3SRoHS

Manufacturer
MPN
EKXJ401ELL680MUN3S
LCSC Part #
C1600297
Packaging
Through Hole,D14.5xL31.5mm
Customer #
Key Attributes
CAP ALUM 68uF ±20% 400V TH
Datasheetpdf iconNCC EKXJ401ELL680MUN3S
In-Stock: 431
431 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7794$ 0.78
10+$ 0.6959$ 6.96
50+$ 0.6541$ 32.71
100+$ 0.6123$ 61.23
500+$ 0.5866$ 293.30
1,000+$ 0.5737$ 573.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D14.5xL31.5mm
Tolerance±20%
Voltage Rating400V
Capacitance68uF
Lifetime12000hrs@105℃
Ripple Current1.4625A@100kHz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)31.5mm
Diameter14.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece