LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADR3412ARJZ-R2 product image
  • ADR3412ARJZ-R2 thumbnail 1
  • ADR3412ARJZ-R2 thumbnail 2
  • ADR3412ARJZ-R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR3412ARJZ-R2RoHS

Manufacturer
MPN
ADR3412ARJZ-R2
LCSC Part #
C159856
Packaging
SOT-23-6
Customer #
Key Attributes
Micropower, High Accuracy Voltage References
Datasheetpdf iconADI ADR3412ARJZ-R2
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.947$ 1.8302$ 1.83
10+$ 1.9047$ 1.7905$ 17.91
30+$ 1.8755$ 1.7630$ 52.89
100+$ 1.8478$ 1.7370$ 173.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOT-23-6
Quiescent Current100uA
Output Voltage1.2V
Tolerance±0.1%
Voltage - Supply2.3V~5.5V
Minimum Cathode Current for Regulation-
Reference Type-
Noise - 1/10Hz to 10Hz8uVp-p
Output Current10mA
FeaturesEnable/disable
Operating Temperature-40℃~+125℃
Noise - 10Hz to 10kHz28uVrms
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ ADR3440/ADR3450 are low, lost, low power, high precision CMOS voltage references, featuring ± 0.1% initial accuracy, low operating current, and low output noise in a small SOT- 23 package. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using Analog Devices, Inc., proprietary DigiTrim technology.

Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long- term output voltage drift. Furthermore, the low operating current of the device ( 100μ A maximum) facilitates usage in low power devices, and its low output noise helps maintain signal integrity in critical signal processing systems.

These CMOS are available in a wide range of output voltages, all of which are specified over the industrial temperature range of - 40°C to +125°C

Features

AI Translation
  • Initial accuracy: ± 0.1% (maximum)
  • Maximum temperature coefficient: 8ppm / °C
  • Operating temperature range: - 40°C to +125°C
  • Output current: +10mA source/ - 3mA sink
  • Low quiescent current: 100μ A (maximum)
  • Low dropout voltage: 250mV at 2mA
  • Output noise (0.1 Hz to 10Hz): < 10μ V p- p at 1.2V (typical)
  • 6- lead SOT- 23

Applications

AI Translation
  • Precision data acquisition systems
  • Industrial instrumentation
  • Medical devices
  • Battery- powered devices