Samsung Electro-Mechanics CL05B473KP5NNNC
| Manufacturer | |
| Mfr. Part # | CL05B473KP5NNNC |
| LCSC Part # | C159812 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 47nF 10V X7R 0402 |
| Description | 47nF ±10% 10V Ceramic Capacitor X7R 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0063 | $ 0.63 |
1,000+ | $ 0.005 | $ 5.00 |
3,000+ | $ 0.0043 | $ 12.90 |
10,000+ | $ 0.0039 | $ 39.00 |
50,000+ | $ 0.0036 | $ 180.00 |
100,000+ | $ 0.0034 | $ 340.00 |
Standard Packaging 10000/Full
Reel | ||