Samsung Electro-Mechanics CL21A225KB9LNNC
| Manufacturer | |
| Mfr. Part # | CL21A225KB9LNNC |
| LCSC Part # | C159782 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 50V X5R 0805 |
| Description | 50V 2.2uF X5R ±10% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
17,880 
17,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0344 $ 0.0331 | $ 0.66 |
200+ | $ 0.0287 $ 0.0276 | $ 5.52 |
600+ | $ 0.0254 $ 0.0244 | $ 14.64 |
4,000+ | $ 0.0204 $ 0.0196 | $ 78.40 |
8,000+ | $ 0.0187 $ 0.0180 | $ 144.00 |
20,000+ | $ 0.0178 $ 0.0171 | $ 342.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$