LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC ELXV350ETD331MJ20S product image
  • ELXV350ETD331MJ20S thumbnail 1
  • ELXV350ETD331MJ20S thumbnail 2
  • ELXV350ETD331MJ20S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC ELXV350ETD331MJ20SRoHS

Manufacturer
MPN
ELXV350ETD331MJ20S
LCSC Part #
C1595237
Packaging
Through Hole,D10xL20mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 35V TH
Datasheetpdf iconNCC ELXV350ETD331MJ20S
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2539$ 1.27
50+$ 0.2016$ 10.08
150+$ 0.1791$ 26.87
800+$ 0.1512$ 120.96
2,400+$ 0.1387$ 332.88
4,800+$ 0.1312$ 629.76
Standard Packaging800/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D10xL20mm
Tolerance±20%
Voltage Rating35V
Capacitance330uF
Lifetime3000hrs@105℃
Ripple Current1.06A@100kHz
Pin Spacing5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece