LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKYA500ELL221MJ16S product image
  • EKYA500ELL221MJ16S thumbnail 1
  • EKYA500ELL221MJ16S thumbnail 2
  • EKYA500ELL221MJ16S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKYA500ELL221MJ16SRoHS

Manufacturer
MPN
EKYA500ELL221MJ16S
LCSC Part #
C1594876
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 50V TH
Datasheetpdf iconNCC EKYA500ELL221MJ16S
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1857$ 0.93
50+$ 0.1474$ 7.37
200+$ 0.131$ 26.20
400+$ 0.1106$ 44.24
2,000+$ 0.1015$ 203.00
4,000+$ 0.096$ 384.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating50V
Lifetime7000hrs@105℃
Capacitance220uF
Ripple Current500mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)84mΩ
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece