LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKZH250ELL391MH15D product image
  • EKZH250ELL391MH15D thumbnail 1
  • EKZH250ELL391MH15D thumbnail 2
  • EKZH250ELL391MH15D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKZH250ELL391MH15DRoHS

Manufacturer
MPN
EKZH250ELL391MH15D
LCSC Part #
C1594230
Packaging
Through Hole,D8xL15mm
Customer #
Key Attributes
CAP ALUM 390uF ±20% 25V TH
Datasheetpdf iconNCC EKZH250ELL391MH15D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1155$ 0.58
50+$ 0.0924$ 4.62
150+$ 0.0809$ 12.14
500+$ 0.0722$ 36.10
2,500+$ 0.0653$ 163.25
5,000+$ 0.0618$ 309.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D8xL15mm
Tolerance±20%
Voltage Rating25V
Capacitance390uF
Lifetime6000hrs@105℃
Ripple Current1.21A@100kHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)15mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece