LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4505-2ARMZ product image
  • ADA4505-2ARMZ thumbnail 1
  • ADA4505-2ARMZ thumbnail 2
  • ADA4505-2ARMZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4505-2ARMZRoHS

Manufacturer
MPN
ADA4505-2ARMZ
LCSC Part #
C15925
Packaging
MSOP-8
Customer #
Key Attributes
Zero-input crossover distortion amplifier, rail-to-rail input and output
Datasheetpdf iconADI ADA4505-2ARMZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4175$ 4.42
10+$ 4.3194$ 43.19
30+$ 4.2546$ 127.64
100+$ 4.1882$ 418.82
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate6V/ms
Input Offset Current(Ios)130pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current0.5pA
Common Mode Rejection Ratio(CMRR)105dB
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)5V
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current7uA
Gain Bandwidth Product50kHz
Input Voltage Noise Density65nV/√Hz@1kHz
Dual Supply-2.5V~-900mV;900mV~2.5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4505-1/ADA4505-2/ADA4505-4 are single, dual, and quad micropower amplifiers featuring rail-to-rail input and output swing, operating from 1.8 V to 5 V single-supply or ±0.9 V to ±2.5 V dual-supply.

These amplifiers employ a new circuit topology that achieves zero input crossover distortion (excellent PSRR and CMRR performance) and ultralow bias current, with quiescent supply current below 10 µA per amplifier at low cost.

This combination of features makes the ADA4505-x amplifiers ideal for battery-powered applications, minimizing errors caused by supply voltage variations over battery life while maintaining high CMRR, even for rail-to-rail op amps.

Remote battery-powered sensors, handheld instruments and consumer electronics, hazard detectors (e.g., smoke, fire, gas), and patient monitors can all benefit from the features of the ADA4505-x amplifiers.

The ADA4505-x series is rated for the −40°C to +85°C industrial temperature range and the −40°C to +125°C extended industrial temperature range.

Features

AI Translation
  • Power Supply Rejection Ratio (PSRR): 100 dB (min)
  • Common Mode Rejection Ratio (CMRR): 105 dB (typ)
  • Ultra-low supply current: 10 µA per amplifier (max)
  • 1.8 V to 5 V single-supply or ±0.9 V to ±2.5 V dual-supply operation
  • Rail-to-rail input and output
  • Offset voltage: 3 mV (max)
  • Ultra-low input bias current: 0.5 pA (typ)

Applications

AI Translation
  • Pressure and position sensors
  • Medical monitors
  • Battery-powered consumer electronics
  • Hazard detectors