LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UHW2A271MHD product image
  • UHW2A271MHD thumbnail 1
  • UHW2A271MHD thumbnail 2
  • UHW2A271MHD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UHW2A271MHDRoHS

Manufacturer
MPN
UHW2A271MHD
LCSC Part #
C1590202
Packaging
Through Hole,D12.5xL31.5mm
Customer #
Key Attributes
CAP ALUM 270uF ±20% TH
Datasheetpdf iconNichicon UHW2A271MHD
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0182$ 1.02
10+$ 0.8396$ 8.40
30+$ 0.7503$ 22.51
100+$ 0.5554$ 55.54
500+$ 0.5018$ 250.90
1,000+$ 0.4742$ 474.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D12.5xL31.5mm
Tolerance±20%
Voltage Rating100V
Lifetime-
Capacitance270uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)31.5mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece