LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKXJ161ELL561MM40S product image
  • EKXJ161ELL561MM40S thumbnail 1
  • EKXJ161ELL561MM40S thumbnail 2
  • EKXJ161ELL561MM40S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKXJ161ELL561MM40SRoHS

Manufacturer
MPN
EKXJ161ELL561MM40S
LCSC Part #
C1590049
Packaging
Through Hole,D18xL40mm
Customer #
Key Attributes
CAP ALUM 560uF ±20% 160V TH
Datasheetpdf iconNCC EKXJ161ELL561MM40S
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.573$ 1.57
10+$ 1.3274$ 13.27
30+$ 1.1745$ 35.24
250+$ 1.0183$ 254.58
500+$ 0.9467$ 473.35
1,000+$ 0.9158$ 915.80
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D18xL40mm
Tolerance±20%
Voltage Rating160V
Capacitance560uF
Lifetime12000hrs@105℃
Ripple Current1.905A@120Hz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)40mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece