LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPW2E4R7MPD product image
Images for reference only

Nichicon UPW2E4R7MPDRoHS

Manufacturer
MPN
UPW2E4R7MPD
LCSC Part #
C1589766
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 4.7uF ±20% 250V TH
Datasheetpdf iconNichicon UPW2E4R7MPD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1239$ 0.62
50+$ 0.1214$ 6.07
150+$ 0.1198$ 17.97
500+$ 0.1181$ 59.05
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating250V
Capacitance4.7uF
Lifetime5000hrs@105℃
Ripple Current50mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece