LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKY-350ELL182MK40S product image
  • EKY-350ELL182MK40S thumbnail 1
  • EKY-350ELL182MK40S thumbnail 2
  • EKY-350ELL182MK40S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKY-350ELL182MK40SRoHS

Manufacturer
MPN
EKY-350ELL182MK40S
LCSC Part #
C1589735
Packaging
Through Hole,D12.5xL40mm
Customer #
Key Attributes
CAP ALUM 1800uF ±20% 35V TH
Datasheetpdf iconNCC EKY-350ELL182MK40S
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5795$ 0.58
10+$ 0.4716$ 4.72
30+$ 0.4185$ 12.56
100+$ 0.3638$ 36.38
500+$ 0.3332$ 166.60
1,000+$ 0.3155$ 315.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D12.5xL40mm
Tolerance±20%
Voltage Rating35V
Capacitance1800uF
Lifetime10000hrs@105℃
Ripple Current2.01A@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)17mΩ
Height - Seated (Max)40mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece