PANASONIC ECA-2GHG100B
| Manufacturer | |
| Mfr. Part # | ECA-2GHG100B |
| LCSC Part # | C1589033 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Description | 5mm 10uF 400V ±20% 80mA@120Hz Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6309 | $ 0.63 |
10+ | $ 0.6185 | $ 6.19 |
30+ | $ 0.6092 | $ 18.28 |
100+ | $ 0.6 | $ 60.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$