LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UBT1V102MHD8 product image
  • UBT1V102MHD8 thumbnail 1
  • UBT1V102MHD8 thumbnail 2
  • UBT1V102MHD8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UBT1V102MHD8RoHS

Manufacturer
MPN
UBT1V102MHD8
LCSC Part #
C1587674
Packaging
Through Hole,D16xL25mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 35V TH
Datasheetpdf iconNichicon UBT1V102MHD8
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0814$ 1.08
10+$ 0.905$ 9.05
30+$ 0.8091$ 24.27
100+$ 0.656$ 65.60
500+$ 0.608$ 304.00
1,000+$ 0.5864$ 586.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D16xL25mm
Tolerance±20%
Voltage Rating35V
Capacitance1000uF
Lifetime10000hrs@125℃
Ripple Current1.347A@120Hz
Pin Spacing7.5mm
Operating Temperature-40℃~+125℃
Equivalent Series Resistance(ESR)31mΩ
Height - Seated (Max)25mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece