NCC ELXZ160ELL472ML30S
| Manufacturer | |
| MPN | ELXZ160ELL472ML30S |
| LCSC Part # | C1586826 |
| Packaging | Through Hole,D16xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 4700uF ±20% 16V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 3.01A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 506
506 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8561 | $ 0.86 |
| 10+ | $ 0.695 | $ 6.95 |
| 50+ | $ 0.6136 | $ 30.68 |
| 100+ | $ 0.5339 | $ 53.39 |
| 500+ | $ 0.4867 | $ 243.35 |
| 1,000+ | $ 0.4623 | $ 462.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 3.01A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



