LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rubycon 35YXG220MEFC10X12.5 product image
  • 35YXG220MEFC10X12.5 thumbnail 1
  • 35YXG220MEFC10X12.5 thumbnail 2
  • 35YXG220MEFC10X12.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Rubycon 35YXG220MEFC10X12.5RoHS

Manufacturer
MPN
35YXG220MEFC10X12.5
LCSC Part #
C1586437
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 35V TH
Datasheetpdf iconRubycon 35YXG220MEFC10X12.5
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerRubycon
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating35V
Capacitance220uF
Lifetime5000hrs@105℃
Ripple Current432.5mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)80mΩ
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece