Nichicon URY1J471MRD
| Manufacturer | |
| MPN | URY1J471MRD |
| LCSC Part # | C1586367 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 63V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 470uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 915mA@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2387 | $ 1.24 |
| 10+ | $ 1.0456 | $ 10.46 |
| 50+ | $ 0.8751 | $ 43.76 |
| 100+ | $ 0.7559 | $ 75.59 |
| 500+ | $ 0.7016 | $ 350.80 |
| 1,000+ | $ 0.6775 | $ 677.50 |
Standard Packaging50/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 470uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 915mA@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
