VISHAY MAL225620472E3
| Manufacturer | |
| MPN | MAL225620472E3 |
| LCSC Part # | C1586360 |
| Packaging | Through Hole,D22xL27mm |
| Customer # | |
| Key Attributes | CAP ALUM 4700uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 1.956A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 113mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5248$ 0.6525 | $ 0.65 |
| 10+ | $ 5.6997$ 0.5700 | $ 5.70 |
| 30+ | $ 5.1951$ 0.5196 | $ 15.59 |
| 100+ | $ 4.7736$ 0.4774 | $ 47.74 |
Standard Packaging84/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 1.956A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 113mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

