PANASONIC ECA-1CM103
| Manufacturer | |
| MPN | ECA-1CM103 |
| LCSC Part # | C1586255 |
| Packaging | Through Hole,D18xL35.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 10000uF Through Hole,D18xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 10000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 1.8A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5837 | $ 1.58 |
| 200+ | $ 0.6128 | $ 122.56 |
| 500+ | $ 0.5912 | $ 295.60 |
| 1,000+ | $ 0.5804 | $ 580.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

